NXP Semiconductors S9S08AW32E5CFDE

8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFN 48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08AW32E5CFDE.

Augswan

Datasheet326 pages11 years ago

IHS

Newark

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AW32CFDE
8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 32 KB, 48 Pins, QFN
NXP SemiconductorsS9S08AW16AE0CFTR
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFN 48
NXP SemiconductorsMC9S08AW16CFDE
8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN

Descriptions

Descriptions of NXP Semiconductors S9S08AW32E5CFDE provided by its distributors.

8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFN 48
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V 48-Pin QFN EP Tray
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS
8-bit Microcontrollers - MCU 16-bit 32K Flash
MCU, 8BIT, S08, 48QFNEP; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:38; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:QFN; No. of Pins:48; Program Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, KBI, TPM; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S9S08AW32E5CFDE.