NXP Semiconductors S9S08AW16AE0MLC

8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 32
$ 3.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08AW16AE0MLC.

SHENGYU ELECTRONICS

Datasheet339 pages14 years ago

IHS

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors S9S08AW16AE0MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC16CFJE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08AC16CFJER
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
NXP SemiconductorsMC9S08AC16MFJE
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 32-Pin LQFP Brick

Descriptions

Descriptions of NXP Semiconductors S9S08AW16AE0MLC provided by its distributors.

8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 32
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
MCU 8-bit S08 CISC 16KB Flash 3.3V/5V Automotive 32-Pin LQFP Tray
IC, MCU, 8BIT, 16K FLASH, 32LQFP; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:22; Program Memory Size:16 KB; RAM Memory Size:1KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:32; SVHC:No SVHC (20-Jun-2011); Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Peripherals:ADC, KBI, TPM; Program Memory Size:16KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP