NXP Semiconductors S912ZVML12F3WKH

MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64
$ 7.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S912ZVML12F3WKH.

IHS

Datasheet846 pages11 years ago

Augswan

LCSC

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors S912ZVML12F3WKH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors S912ZVML12F3WKH provided by its distributors.

MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64
MCU 16-bit S12Z CISC 128KB Flash 5V Automotive AEC-Q100 64-Pin HLQFP EP Tray
RISC Microcontroller, 16-Bit, FLASH, MC9S12ZVM CPU, 32MHz, CMOS, PQFP64
3.5V~40V 50MHz 8KB FLASH 128KB DMA,POR,PWM,WDT 31 3.5V 5.5V 50MHz LINbus,SCI,SPI 512 x 8 A/D 9x12b 16bit S12Z QFP 10mm*10mm*1.45mm
Mcu, Aec-Q100, 16Bit, S12Z, Lqfp-64; Product Range:S12 Magni V Family S12Zvm Series Microcontrollers; Architecture:S12Z; Mcu Core Size:16Bit; Program Memory Size:128Kb; Ram Memory Size:8Kb; Cpu Speed:50Mhz; No. Of I/O S:24I/O S; Mcu Rohs Compliant: Yes |NXP Semiconductors S912ZVML12F3WKH

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP