NXP Semiconductors S912ZVMC12F3WKH

MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S912ZVMC12F3WKH.

Official Datasheet13 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download NXP Semiconductors S912ZVMC12F3WKH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors S912ZVMC12F3WKH provided by its distributors.

MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64
MCU 16-bit S12Z CISC 128KB Flash 5V Automotive AEC-Q100 64-Pin HLQFP EP Tray
RISC Microcontroller, 16-Bit, FLASH, MC9S12ZVM CPU, 32MHz, CMOS, PQFP64
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~150C TA 50MHz 8K x 8 3.5V~40V
MagniV Series 128 kB Flash 8 kB RAM 50 MHz 16-Bit Microcontroller - LQFP-64EP
Application Specific Microcontroller, S12 Magni V Family S12ZVM Series, 16bit, 128KB, 50MHz, LQFP-64
3.5V~40V 50MHz 8KB FLASH 128KB DMA,POR,PWM,WDT 31 4.5V 5.5V 50MHz CANbus,SCI,SPI 512 x 8 A/D 9x12b 16bit S12Z LQFP-64 10mm*10mm*1.6mm
Mcu, Aec-Q100, 16Bit, S12Z, Lqfp-64; Product Range:S12 Magni V Family S12Zvm Series Microcontrollers; Architecture:S12Z; Mcu Core Size:16Bit; Program Memory Size:128Kb; Ram Memory Size:8Kb; Cpu Speed:50Mhz; No. Of I/O S:24I/O S; Mcu Rohs Compliant: Yes |NXP Semiconductors S912ZVMC12F3WKH

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP