NXP Semiconductors S912ZVMC12F3MKH

MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64
$ 4.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S912ZVMC12F3MKH.

Newark

Datasheet846 pages11 years ago
Datasheet995 pages9 years ago

Augswan

ODG (Origin Data Global)

Inventory History

3 month trend:
+102%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-10-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of NXP Semiconductors S912ZVMC12F3MKH provided by its distributors.

MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64
MCU 16-bit S12Z CISC 128KB Flash 5V Automotive AEC-Q100 64-Pin HLQFP EP Tray
RISC Microcontroller, 16-Bit, FLASH, MC9S12ZVM CPU, 32MHz, CMOS, PQFP64
Application Specific Microcontroller, S12 Magni V Family S12ZVM Series, 16bit, 128KB, 50MHz, LQFP-64
MCU, AEC-Q100, 16BIT, S12Z, LQFP-64; Product Range: S12 Magni V Family S12ZVM Series Microcontrollers; Architecture: S12Z; MCU Core Size: 16bit; Program Memory Size: 128KB; RAM Memory Size: 8KB; CPU Speed: 50MHz; No. of I/O's:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S912ZVMC12F3MKH.