NXP Semiconductors S912ZVMAL3F0MLC

RISC Microcontroller, 16-Bit, FLASH, MC9S12ZVM CPU, 32MHz, CMOS, PQFP32
$ 4.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S912ZVMAL3F0MLC.

IHS

Datasheet846 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors S912ZVMAL3F0MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors S912ZVMAL3F0MLC provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MC9S12ZVM CPU, 32MHz, CMOS, PQFP32
3.5V~20V 32MHz 2KB FLASH 32KB PWM,WDT 10 20V 32MHz LINbus,SCI,SPI 128 x 8 16bit S12Z QFP
MCU 16-bit S12ZCISC 32KB Flash Automotive AEC-Q100 32-Pin LQFP Tray
Microcontroller, Application Specific S12 MagniV Family, S12ZVMA Series, 32bit, 32KB, 32MHz, LQFP-32
Mcu, Aec-Q100, 32Bit, 32Mhz, Lqfp-32; Product Range:S12 Magniv Family S12Zvma Series Microcontrollers; Architecture:S12Z; Mcu Core Size:32Bit; Program Memory Size:32Kb; Ram Memory Size:2Kb; Cpu Speed:32Mhz; No. Of I/O S:-; Mcu Case Rohs Compliant: Yes |NXP Semiconductors S912ZVMAL3F0MLC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP