NXP Semiconductors S912ZVHY64F1VLL

MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S912ZVHY64F1VLL.

IHS

Datasheet849 pages12 years ago

Newark

SHENGYU ELECTRONICS

Freescale Semiconductor

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsS912ZVFP64F1VLL
MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100
NXP SemiconductorsS912ZVHY32F1VLL
MagniV 16-bit MCU, S12Z core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100
NXP SemiconductorsS912ZVH128F2VLL
MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100
Texas InstrumentsMSP430F6723IPZR
IC MCU 16BIT 64KB FLASH 100LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F6723IPZ
MCU 16-bit MSP430 MSP430 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F6733IPZR
IC MCU 16BIT 64KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of NXP Semiconductors S912ZVHY64F1VLL provided by its distributors.

MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100
NXP S912ZVHY64F1VLL 16 Bit Microcontroller, S12Z, 32 MHz, 64 KB, 4 KB, 100 Pins, LQFP
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 64MHz, CMOS, PQFP100
MCU 16-bit S12 CISC 64KB Flash Automotive 100-Pin LQFP
MCU, 16BIT, HCS12, 32MHZ, LQFP-100; Product Range: S12 Magni V Family S12ZVH Series Microcontrollers; Architecture: HCS12; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 100P

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP