NXP Semiconductors S912ZVCA96AMLF

16 Bit Microcontroller, S12 MagniV Family S12ZVC Series Microcontrollers, S12Z, 16 bit, 32 MHz
$ 5.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S912ZVCA96AMLF.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NXP Semiconductors S912ZVCA96AMLF provided by its distributors.

16 Bit Microcontroller, S12 MagniV Family S12ZVC Series Microcontrollers, S12Z, 16 bit, 32 MHz
Microcontrollers (MCU); S912ZVCA96AMLF; NXP SEMICONDUCTORS
IC MCU 16BIT 96KB FLASH 48LQFP
Mcu, 16Bit, 32Mhz, Lqfp-48; Product Range:S12 Magniv Family S12Zvc Series Microcontrollers; Device Core:S12Z; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:96Kb; No. Of Pins:48Pins; Ic Case/Package:Lqfp Rohs Compliant: Yes |NXP Semiconductors S912ZVCA96AMLF

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP