Descriptions of NXP Semiconductors S912XET256J2MAL provided by its distributors.
16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 16MHz, CMOS, PQFP112
1.72V~5.5V 50MHz 16KB FLASH 256KB LVD,POR,PWM,WDT 91 1.72V,2.7V,3.13V 1.98V,2.9V,5.5V 50MHz CANbus,EBI,EMI,I2C,IrDA,SCI,SPI 4 x 8 A/D 16x12b 16bit HCS12X QFP 20mm*20mm*1.6mm
IC, 16BIT MCU, 50MHZ, LQFP-112; Controller Family/Series:HCS12/S12X; Core Size:16 bit; No. of I/O's:91; Program Memory Size:256KB; EEPROM Memory Size:4KB; RAM Memory Size:16KB; CPU Speed:50MHz; No. of Timers:3 ;RoHS Compliant: Yes
IC, MCU, 16BIT, 256K FLASH, 112LQFP; Controller Family/Series:HCS12X; Core Size:16bit; No. of I/O's:91; Program Memory Size:256KB; EEPROM Memory Size:4KB; RAM Memory Size:16KB; CPU Speed:50MHz; Oscillator Type:Internal, External; No. of Timers:1; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:3.13V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:112; SVHC:No SVHC (15-Dec-2010); Interface:CAN, I2C, SCI, SPI; Interface:CAN, I2C, SCI, SPI; Peripherals:ADC, CRG, LVD, PIT, POR, TIM