NXP Semiconductors S912XEP100J5MAG

16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144
$ 28.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S912XEP100J5MAG.

IHS

Datasheet1,324 pages13 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Future Electronics

iiiC

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S12XEP100MAG
MCU 16-bit HCS12X HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray
NXP SemiconductorsMC9S12XEP100CAG
MCU 16-bit HCS12X HCS12X CISC 1024KB Flash 1.8V/2.8V/5V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMC9S12XEP768CAG
MCU 16-bit HCS12X CISC 768KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors S912XEP100J5MAG provided by its distributors.

16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144
MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 16MHz, CMOS, PQFP144
Features of the MC9S12XE-Family are listed here. Please see Table D-2.for memory options and Table D-2. for the peripheral features that are available on the different family members.
IC, MCU, 16BIT, 1M FLASH, 144LQFP; Controller Family/Series:HCS12X; Core Size:16bit; No. of I/O's:119; Program Memory Size:1MB; EEPROM Memory Size:4KB; RAM Memory Size:64KB; CPU Speed:50MHz; Oscillator Type:Internal, External; No. of Timers:1; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:3.13V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:144; SVHC:No SVHC (15-Dec-2010); Interface:CAN, I2C, SCI, SPI; Interface:CAN, I2C, SCI, SPI; Peripherals:ADC, CRG, LVD, PIT, POR, TIM; Series:S12XEP768

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP