NXP Semiconductors S32K312NHT0VPAST

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V/5V Automotive AEC-Q100 100-Pin MAXQFP Tray
$ 5.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S32K312NHT0VPAST.

IHS

Datasheet137 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors S32K312NHT0VPAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors S32K312NHT0VPAST provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V/5V Automotive AEC-Q100 100-Pin MAXQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 160MHz, CMOS, PBGA257
ARM MCU, 32-bit, ARM Cortex-M7F, 120 MHz, 2 MB, 64 KB, 100 Pins, HDQFP
Mcu, 32Bit, 120Mhz, Maxqfp-100; Product Range:S32 Family S32K3Xx Series Microcontrollers; Device Core:Arm Cortex-M7F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:2Mb; No. Of Pins:100Pins; No. Of I/O S:-Rohs Compliant: Yes |NXP Semiconductors S32K312NHT0VPAST

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP