NXP Semiconductors S32K311NHT0VPAST

MCU 32-Bit S32K3 ARM Cortex-M7 RISC 1MB Flash 2.97V to 5.5V 100-Pn MaxQFP Tray/Tube
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S32K311NHT0VPAST.

IHS

Datasheet137 pages3 years ago

Inventory History

3 month trend:
-45.53%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2022-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors S32K311NHT0VPAST provided by its distributors.

MCU 32-Bit S32K3 ARM Cortex-M7 RISC 1MB Flash 2.97V to 5.5V 100-Pn MaxQFP Tray/Tube
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 120MHz, PQFP100
Microcontrollers (MCU); S32K311NHT0VPAST; NXP SEMICONDUCTORS
MCU, 32BIT, 120MHZ, MAXQFP-100;
Mcu, 32Bit, 120Mhz, Maxqfp-100; Product Range:S32 Family S32K3Xx Series Microcontrollers; Device Core:Arm Cortex-M7F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb; No. Of Pins:100Pins; No. Of I/O S:-Rohs Compliant: Yes |NXP Semiconductors S32K311NHT0VPAST

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP