NXP Semiconductors S32K310NHT0MPAST

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 120MHz, CMOS, PQFP100
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S32K310NHT0MPAST.

IHS

Datasheet137 pages3 years ago

LCSC

Inventory History

3 month trend:
-0.91%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2022-10-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors S32K310NHT0MPAST provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 120MHz, CMOS, PQFP100
ARM MCU, S32 Family S32K3xx Series Microcontrollers, ARM Cortex-M7F, 32 bit, 120 MHz, 512 KB
Microcontrollers (MCU); S32K310NHT0MPAST; NXP SEMICONDUCTORS
MCU, 32BIT, 120MHZ, HDQFP-100;
Mcu, 32Bit, 120Mhz, Maxqfp-100; Product Range:S32 Family S32K3Xx Series Microcontrollers; Device Core:Arm Cortex-M7F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:100Pins Rohs Compliant: Yes |NXP Semiconductors S32K310NHT0MPAST

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S32K310NHT0MPAST.