NXP Semiconductors S32K148EVB-KIT

Active ROHS3Compliant (Type) (Function) Evaluation Board
$ 290.58

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S32K148EVB-KIT.

Inventory History

3 month trend:
-42.11%

Descriptions

Descriptions of NXP Semiconductors S32K148EVB-KIT provided by its distributors.

Active ROHS3Compliant (Type) (Function) Evaluation Board
Evaluation Board, 32Bit, Arm Cortex-M4F; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:S32K1; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:S32K148; Product Range:- Rohs Compliant: Yes |NXP Semiconductors S32K148EVB-KIT
Family Name = Development Boards / Product Type = Evaluation Board / Program Memory KB = 256 / Memory Size MB = 2 / Memory Type = Flash / Memory Type = SRAM / Interfaces = CAN / Interfaces = UART / Interfaces = LIN / Interfaces = Ethernet / Interfaces = I²S / Interfaces = GPS / Interfaces = ADC / Interfaces = PWM / Interfaces = QSPI / Supply Voltage Max. V = 12

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP