NXP Semiconductors S32K142EVB-Q100

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
$ 118.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S32K142EVB-Q100.

Future Electronics

Datasheet70 pages8 years ago

Inventory History

3 month trend:
+28.10%

Descriptions

Descriptions of NXP Semiconductors S32K142EVB-Q100 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
Eval Board, Arm, Cortex-M4F, 32Bit; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:S32K; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:S32K142; Product Range:- Rohs Compliant: Yes |NXP Semiconductors S32K142EVB-Q100
Family Name = Development Boards / Family Name = Arduino / Product Type = Evaluation Board / Program Memory KB = 32 / Memory Size KB = 256 / Memory Type = Flash / Memory Type = SRAM / Interfaces = CAN / Interfaces = LIN / Interfaces = UART / Interfaces = SCI / Interfaces = Micro USB / Interfaces = JTAG / Interfaces = SPI / Interfaces = I²C / Supply Voltage Max. V = 12

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP