| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | QN9090THN/001Y | 4,800 | 163 | 18h | ||||||||
| Verical | QN9090THN/001Y | 4,000 | 125 | |||||||||
| Rochester Electronics | QN9090THN/001Y | 4,000 | 16h | |||||||||
| UnikeyIC | QN9090THN/001Y | 4,000 | 4K | Tape & Reel | 15h | |||||||
| DigiKey | 568-QN9090THN/001YCT-ND | 3,948 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for NXP Semiconductors QN9090THN/001Y.
Download NXP Semiconductors QN9090THN/001Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors QN9090THN/001Y provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors QN9090THN/001Y.