NXP Semiconductors PVF60NN151CMK50

Vybrid F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266MHz, MAPBGA 364
$ 19.4
Production

Price and Stock

DistributorSKUMinPkg
AztechPVF60NN151CMK502,280
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PVF60NN151CMK50.

Farnell

Datasheet125 pages2 years ago
Datasheet126 pages11 years ago
Datasheet126 pages11 years ago
Datasheet2 pages13 years ago
Datasheet1 page13 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors PVF60NN151CMK50 provided by its distributors.

Vybrid F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266MHz, MAPBGA 364
MCU 32-Bit Vybrid F ARM Cortex A5/ARM Cortex M4 RISC 3.3V 364-Pin MAPBGA Tray
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA364
MPU, DUAL CORTEX A5 / M4, 500MHZ, 364BGA; Controller Family/Series:Vybrid VF6xx; Core Size:32bit; No. of I/O's:141; Digital IC Case Style:MAPBGA; No. of Pins:364; Program Memory Size:-; RAM Memory Size:1.5MB; CPU Speed:500MHz; Peripherals:ADC, DAC, DMA, LCD Controller, Timer; Embedded Interface Type:CAN, Ethernet, I2C, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP