| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | PTN5110NHQZ | 1,791 | 1 | Tape & Reel | 3h | |||||||
| DigiKey | 568-13797-1-ND | 5,447 | 1 | Cut Tape | ||||||||
| Newark | PTN5110NHQZ | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | PTN5110NHQZ | 0 | 4K | Tape & Reel | ||||||||
| Avnet | PTN5110NHQZ | 0 | 4K | 4h |
Download datasheets and manufacturer documentation for NXP Semiconductors PTN5110NHQZ.
Download NXP Semiconductors PTN5110NHQZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of NXP Semiconductors PTN5110NHQZ provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PTN5110NHQZ.