NXP Semiconductors PTN36043BXY

High Speed/Super Speed USB Type-C Super Speed Active Switch USB 3.1 1.8V T/R 18-Pin DHX2QFN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PTN36043BXY.

ODG (Origin Data Global)

Datasheet29 pages15 years ago

NXP Semiconductors

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-25
LTD Date2023-05-26

Descriptions

Descriptions of NXP Semiconductors PTN36043BXY provided by its distributors.

High Speed/Super Speed USB Type-C Super Speed Active Switch USB 3.1 1.8V T/R 18-Pin DHX2QFN EP
Tape & Reel (TR) USB Buffer ReDriver 2010 signal repeater 1.7V~1.9V -40C~85C 113mA
USB Type-C 2:1 Re-driver Switch USB3.0/USB3.1 18-Pin X2QFN T/R
Usb Type-C Active Switch, Superspeed Usb 3.1/Reel Rohs Compliant: Yes |NXP Semiconductors PTN36043BXY
USB Type-C SuperSpeed active switch
USB TYPE-C 2: 1 REDRIVER SWITCH, X2QFN-18; USB IC Type: USB Type-C 2: 1 Re-driver Switch; USB Standard: USB 3.1; Supply Voltage Min: 1.7V; Supply Voltage Max: 1.9V; Interface Case Style: X2QFN; No. of Pins: 18Pins; Data Rate: -;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP