NXP Semiconductors PTN3222EUKZ

USB Interface, eUSB2 to USB2 Redriver, USB 2.0, 1.62 V, 3.63 V, WLCSP, 12 Pins
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PTN3222EUKZ.

Farnell

Datasheet47 pages2 years ago

Inventory History

3 month trend:
-0.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PTN3222EUKZ provided by its distributors.

USB Interface, eUSB2 to USB2 Redriver, USB 2.0, 1.62 V, 3.63 V, WLCSP, 12 Pins
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BGA12
EUSB2 TO USB2 RE-DRIVER, 480 MBPS, WLCSP;
I2C Redriver 1.8V/3V 12-Pin WLCSP
Eusb2 To Usb2 Re-Driver, 480 Mbps, Wlcsp; Usb Ic Type:Eusb2 To Usb2 Re-Driver; Usb Standard:Usb 2.0; Supply Voltage Min:1.62V; Supply Voltage Max:3.63V; Ic Case/Package:Wlcsp; No. Of Pins:12Pins; Data Rate:480Mbps; Product Range:- Rohs Compliant: Yes |NXP Semiconductors PTN3222EUKZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP