NXP Semiconductors PPC5121VY400

MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEPBGA Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PPC5121VY400.

IHS

Datasheet2 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors PPC5121VY400 provided by its distributors.

MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEPBGA Tray
e300 MPC51xx Microcontroller IC 32-Bit 400MHzROMless 516-FPBGA (27x27)
IC MCU 32BIT ROMLESS 516FPBGA
RISC Microprocessor
32-Bit Embedded Microprocessors; Series:PowerQUICC II; No. of Bits:32; Frequency Typ:400MHz; Cache Memory On Chip L1/L2:32KB; Interface:I2C, JTAG, SPI, UART; Supply Voltage Min:1.33V; Supply Voltage Max:1.47V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP