NXP Semiconductors PMBFJ620,115

NXP PMBFJ620, 115 JFET Transistor, -25 V, 24 mA, 60 mA, -6.5 V, SOT-363, JFET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMBFJ620,115.

IHS

Datasheet0 pages0 years ago

element14 APAC

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2004-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors PMBFJ620,115 provided by its distributors.

NXP PMBFJ620,115 JFET Transistor, -25 V, 24 mA, 60 mA, -6.5 V, SOT-363, JFET
Trans JFET N-CH 25V 6-Pin TSSOP T/R
RF JFET, N CHANNEL, 25V, 60MA, 6-SOT-363
Small Signal Field-Effect Transistor, 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
25 V 2 CHANNEL N-CHANNEL Si SMALL SIGNAL MOSFET
Rf Jfet, N Channel, 25V, 60Ma, 6-Sot-363; Gate Source Breakdown Voltage Max:-25V; Zero Gate Voltage Drain Current Max:60Ma; Gate Source Cutoff Voltage Max:-6.5V; No. Of Pins:6 Pin; Operating Temperature Max:150°C; Product Range:- Rohs Compliant: Yes |Nxp PMBFJ620,115

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMBFJ620,115.
  • PMBFJ620115