NXP Semiconductors PHT4NQ10LT,135

Mosfet Transistor, N Channel, 1.75 A, 100 V, 0.2 Ohm, 5 V, 2 V Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PHT4NQ10LT,135.

Upverter

Datasheet13 pages29 years ago

Newark

Nexperia

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2000-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors PHT4NQ10LT,135 provided by its distributors.

Mosfet Transistor, N Channel, 1.75 A, 100 V, 0.2 Ohm, 5 V, 2 V Rohs Compliant: Yes
Power MOSFET, N Channel, 100 V, 1.75 A, 0.2 ohm, SOT-223, Surface Mount
Trans MOSFET N-CH 100V 3.5A 4-Pin(3+Tab) SOT-223 T/R
MOSFET, N CH, 100V, 3.5A, SOT223; Transistor Polarity:N Channel; Continuous Drain Current Id:1.75A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.2ohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs:2V; Power Dissipation Pd:6.9W; Transistor Case Style:SOT-223; No. of Pins:4Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Current Id Max:3.5A; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Packaging:Cut Tape; Termination Type:Surface Mount Device; Transistor Type:Enhancement; Voltage Vds Typ:130V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHT4NQ10LT 135
  • PHT4NQ10LT-135
  • PHT4NQ10LT135