NXP Semiconductors PCF8598C-2T/02,112

1024 X 8-BIT Cmos EEPROM With I2C-BUS Interface EEPROM, 1KX8, Serial, Cmos, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8598C-2T/02,112.

SHENGYU ELECTRONICS

Datasheet21 pages22 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1997-04-02
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-12-31
LTD Date2014-06-30

Descriptions

Descriptions of NXP Semiconductors PCF8598C-2T/02,112 provided by its distributors.

1024 X 8-BIT CMOS EEPROM WITH I2C-BUS INTERFACE EEPROM, 1KX8, Serial, CMOS, PDSO8
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SO Tube
Serial Eeprom, 2Kbit, 100Khz, Soic-8; Memory Configuration:1K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:100Khz; Ic Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:6V Rohs Compliant: Yes |Nxp PCF8598C-2T/02,112

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8598C-2T/02112
  • PCF8598C-2T02112
  • PCF8598C2T/02,112
  • PCF8598C2T02112