NXP Semiconductors PCF8593P,112

IC RTC CLK/CALENDAR I2C 8-DIP / Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin PDIP Bulk
$ 1.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8593P,112.

IHS

Datasheet35 pages16 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCF8593P,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of NXP Semiconductors PCF8593P,112 provided by its distributors.

IC RTC CLK/CALENDAR I2C 8-DIP / Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin PDIP Bulk
CMOS Low Power Clock and Calendar 2.5V to 6V 8-Pin DIP
IC, RTC/CALENDAR, 8593, DIP8; Date Format: YY-MM-DD; Clock Format: HH: MM: SS; Clock IC Type: Calendar, Clock; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 8Pins; IC Interface Type: I2C;
RTC/CALENDAR, 8593, DIP8; Calendar Format:Day; Date; Month; Year; Clock Format:hh:mm:ss; Interface Type:Serial, I2C; Outputs, No. of:2; RTC Features:Programmable Alarm; Memory Configuration:16 x 8Bit; Type:Clock/Calendar; Voltage, ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8593P-112
  • PCF8593P112