NXP Semiconductors PCF8566T,112

Iclcd Display DRIVER24-SEG4-BPCMOSSOP40PINPLASTIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8566T,112.

IHS

Datasheet48 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of NXP Semiconductors PCF8566T,112 provided by its distributors.

ICLCD DISPLAY DRIVER24-SEG4-BPCMOSSOP40PINPLASTIC
Liquid Crystal Driver, 24-Segment, CMOS, PDSO40
LCD DRIVER, SMD, 8566, VSOP40; Driver IC Type:LCD; Case Style:VSOP; Pins, No. of:40; Temperature, Operating Range:-40°C to +85°C; Base Number:8566; Character Type:24-Segment LCD; IC Generic Number:8566; Logic Function Number:8566; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:7.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8566T 112
  • PCF8566T112