| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | PCF8551ATT/AY | 10,000 | 2K | Tape & Reel | ||||||||
| Newark | PCF8551ATT/AY | 3,520 | 1 | Cut Tape | ||||||||
| Avnet | PCF8551ATT/AY | 9,000 | 794 | 21h | ||||||||
| UnikeyIC | PCF8551ATT/AY | 3,580 | 1 | Tape & Reel | 20h | |||||||
| Verical | PCF8551ATT/AY | 1,960 | 2 |
Download datasheets and manufacturer documentation for NXP Semiconductors PCF8551ATT/AY.
Download NXP Semiconductors PCF8551ATT/AY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors PCF8551ATT/AY provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PCF8551ATT/AY.