NXP Semiconductors PCF8551ATT/AJ

PCF8551 Series 5.5 V 1.2 µA Universal 36 × 4 LCD Segment Driver - TSSOP-48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8551ATT/AJ.

IHS

Datasheet51 pages5 years ago
Datasheet54 pages14 years ago

NXP Semiconductors

CAD Models

Download NXP Semiconductors PCF8551ATT/AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-12-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-08-10
LTD Date2021-08-17

Related Parts

NXP SemiconductorsPCF8553DTT/AJ
PCF85553 Series 3.3 V 40 x 4 Ultra Low Power LCD Segment Driver - TSSOP-56
Texas InstrumentsPCF8574DGVR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TVSOP -40 to 85
NXP SemiconductorsPCA8553DTT/AJ
LCD DRVR 1DIGIT 1.8V to 5.5V 56-Pin TSSOP T/R

Descriptions

Descriptions of NXP Semiconductors PCF8551ATT/AJ provided by its distributors.

PCF8551 Series 5.5 V 1.2 µA Universal 36 × 4 LCD Segment Driver - TSSOP-48
9Characters 18Characters 144Elements Tape & Reel (TR) 7Segment + DP 14Segment + DP + AP Dot Matrix LCD display driver 1.2muA 1.8V~5.5V -40C~85C
LCD DISPLAY DRIVER, TSSOP-48; Display Driver Type:LCD Driver; No. of Digits:-; No. of Segments:36; IC Case / Package:TSSOP; No. of Pins:48Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Interfaces:I2C; Product Range:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935304761118
  • PCF8551ATTAJ