NXP Semiconductors PCF85263ATT1/AJ

PCF85263A Series 5.5 V I2C 2-Wire Serial Clock/Calendar Real Time Clock-TSSOP-10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF85263ATT1/AJ.

IHS

Datasheet92 pages4 years ago
Datasheet100 pages15 years ago

NXP Semiconductors

LCSC

CAD Models

Download NXP Semiconductors PCF85263ATT1/AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-04-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCF85063ATT/AJ
Integrated Circuit Real Time Clock (RTC); SPI; binary; 0.9-5.5V; -40+85 deg.C; SMD; TSSOP8
NXP SemiconductorsPCF85363ATT/AJ
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Timer/Battery Backup 8-Pin TSSOP T/R
NXP SemiconductorsPCF85363ATT1/AJ
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Timer/Battery Backup 10-Pin TSSOP T/R
MicrochipMCP7940N-I/ST
Alarm RTC IC, Year/Month/Week/Date/Hr/Min/Sec 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, TSSOP-8
MicrochipMCP7940M-I/ST
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP
MicrochipMCP79400-I/ST
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin TSSOP Tube

Descriptions

Descriptions of NXP Semiconductors PCF85263ATT1/AJ provided by its distributors.

PCF85263A Series 5.5 V I2C 2-Wire Serial Clock/Calendar Real Time Clock-TSSOP-10
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, I2C, 0.9 V to 5.5 V, 10 Pins, TSSOP
Clock Ic, Aec-Q100, Tssop-10; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:900Mv; Supply Voltage Max:5.5V; Clock Ic Case Style:Tssop; No. Of Pins:10Pins; Ic Interface Type:I2C; Operating Rohs Compliant: Yes |Nxp PCF85263ATT1/AJ
10-TFSOP 10-MSOP (0.118 3.00mm Width) S-PDSO-G10 Alarm Leap Year Watchdog Timer I2C 2-Wire Serial real time clock IC 0.9V~5.5V 0.885muA @ 3.3V 3mm -40C~85C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935304461118
  • PCF85263ATT1-AJ
  • PCF85263ATT1/AJ.
  • PCF85263ATT1AJ