NXP Semiconductors PCF7991AT/1081/M,1

Pcf7991At/1081/M/ Reel Rohs Compliant: Yes |NXP Semiconductors PCF7991AT/1081/M, 1
$ 2.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF7991AT/1081/M,1.

Future Electronics

Datasheet19 pages28 years ago
Datasheet2 pages14 years ago
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-23.29%

Descriptions

Descriptions of NXP Semiconductors PCF7991AT/1081/M,1 provided by its distributors.

Pcf7991At/1081/M/ Reel Rohs Compliant: Yes |NXP Semiconductors PCF7991AT/1081/M,1
NFC/RFID Tag and Transponder IC 4000kHz to 16000kHz Automotive 14-Pin SO
Advanced Basestation IC, Serial, 14 Pins, SOIC,
IC REMOTE KEYLESS ENTRY 14SOIC / IC
RF Wireless Misc ADVANCED BASESTATION IC
RFID, READ/WRITE, 4TO16MHZ, SOIC-14; Frequency Min: 4MHz; Frequency Max: 16MHz; RFID IC Type: Read, Write; Programmable Memory: -; Output Power: -; RF IC Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 4.5V; Supply Vo

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCF7991AT/1081/M,1"
  • PCF7991AT-1081-M-1
  • PCF7991AT/1081/M,1.
  • PCF7991AT/1081/M1
  • PCF7991AT/1081/M1.
  • PCF7991AT/1081/M:1
  • PCF7991AT1081M 1
  • PCF7991AT1081M,1
  • PCF7991AT1081M1
  • PCF7991AT1081M:1