NXP Semiconductors PCF2131TFY

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss: Hs, 12HR / 24HR, I2C, Spi, 1.2 V to 5.5 V, 16 Pins, Hlson-ep
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF2131TFY.

IHS

Datasheet85 pages2 years ago

LCSC

Inventory History

3 month trend:
-54.65%

CAD Models

Download NXP Semiconductors PCF2131TFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2021-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors PCF2131TFY provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, I2C, SPI, 1.2 V to 5.5 V, 16 Pins, HLSON-EP
5.5 V 8B I²C, SPI Real Time Clock (RTC) IC Clock/Calendar - LFDFN-16EP
Real Time Clock Serial (2-Wire, 4-Wire, I2C, SPI) Clock/Calendar/Alarm/Timer/Interrupt/Watchdog Timer/Battery Backup 16-Pin HLSON EP
Rtc, 1.2V To 5.5V, I2C, Spi, Hlson-16; Date Format:Yy-Mm-Dd-Dw; Clock Format:Hh:Mm:Ss: 12Hr/24Hr; Clock Ic Type:Calendar, Clock; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Clock Ic Case Style:Hlson; No. Of Pins:16Pins Rohs Compliant: Yes |NXP Semiconductors PCF2131TFY

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP