NXP Semiconductors PCAL9722HNMP

Interface - I/O Expanders Low-voltage translating 22-bit SPI I/O expander
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL9722HNMP.

element14 APAC

Datasheet63 pages3 years ago

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download NXP Semiconductors PCAL9722HNMP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors PCAL9722HNMP provided by its distributors.

Interface - I/O Expanders Low-voltage translating 22-bit SPI I/O expander
I/O EXPANDER, 22 I/O, 85DEG C, HVQFN-32;
Parallel I/O Port, 22-Bit, 22 I/O, CMOS, PQCC32
I/O Expander, 22 I/O, Hvqfn-32, 1.1-5.5V; No. Of Bits:22Bit; Interfaces:Spi; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Ic Case/Package:Hvqfn; No. Of Pins:32Pins; No. Of I/O S:22I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |NXP Semiconductors PCAL9722HNMP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP