NXP Semiconductors PCAL6534EVJ

PCAL6534: Ultra-low-voltage, level translating, 34-bit I2C-bus/SMBus I/O expander
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL6534EVJ.

Newark

Datasheet75 pages15 years ago

Upverter

Inventory History

3 month trend:
-17.76%

CAD Models

Download NXP Semiconductors PCAL6534EVJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2019-01-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of NXP Semiconductors PCAL6534EVJ provided by its distributors.

PCAL6534: Ultra-low-voltage, level translating, 34-bit I2C-bus/SMBus I/O expander
NXP Semiconductors SCT
Tape & Reel (TR) Active I2C POR io expander 1.65V~5.5V 1MHz -40C~85C
Expander 32bit Serial I2C 1000kHz 42-Pin VFBGA T/R
Parallel I/O Port, 34-Bit, 34 I/O, CMOS, PBGA42
1MHz I2C VFBGA-42(2.6x3) I/O Expanders ROHS
I2C Interface 5.5V 42-Pin VFBGA T/R
I/O Expander, 34Bit, 1Mhz, Vfbga; No. Of Bits:34Bit; Interfaces:I2C, Smbus; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Ic Case/Package:Vfbga; No. Of Pins:42Pins; No. Of I/O S:34I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |NXP Semiconductors PCAL6534EVJ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP