Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCAL6408AHKX

PCAL6408A Series 5.5 V 8-Bit I2C/SMBus Surface Mount I/O Expander - XQFN-16

$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL6408AHKX.

LCSC

Datasheet53 pages16 years ago

HQonline

Newark

Inventory History

3 month trend:
-32.99%

CAD Models

Download NXP Semiconductors PCAL6408AHKX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTCA9554ADBR
TEXAS INSTRUMENTS TCA9554ADBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Texas InstrumentsTCA9554DBQR
TEXAS INSTRUMENTS TCA9554DBQR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Texas InstrumentsTCA9554ADBQR
34μA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 1.5mm(height)
NXP SemiconductorsPCAL9554BPWJ
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
NXP SemiconductorsPCAL9538ABSHP
PCAL9538A Series 8-bit General Purpose Input/Output (GPIO) Expander - HVQFN-16
NXP SemiconductorsPCAL9554BBSHP
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin HVQFN EP T/R

Descriptions

Descriptions of NXP Semiconductors PCAL6408AHKX provided by its distributors.

PCAL6408A Series 5.5 V 8-Bit I2C/SMBus Surface Mount I/O Expander - XQFN-16
I/O Port Expanders; PCAL6408AHKX; NXP SEMICONDUCTORS; I2C, SMBus, Serial; 16; 8; 400 kHz
PCAL6408 Cut Tape (CT) Active I2C SMBus io expander 1.8V 2.6mm 400kHz 10mA 25mA
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin XQFN T/R
550μA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes XQFN-16 SMD mount,glue mount 2.6mm*1.8mm*500μm
Low-voltage translating, 8-bit I2C-bus/SMBus I/O expander
NXP Semiconductors SCT
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
IC XPNDR 400KHZ I2C SMBUS 16XQFN
IC I/O EXPANDER 8BIT I2C 16XQFN
I/O EXPANDER, 8BIT, 400KHZ, XQFN-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: XQFN; No. of Pins: 16Pins; No. of I/O's: 8I

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP