Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCAL9554BBSHP

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin HVQFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL9554BBSHP.

Farnell

Datasheet42 pages11 years ago

Newark

NXP Semiconductors

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-10-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-02-02
LTD Date2024-08-02

Related Parts

Texas InstrumentsTCA9554ADBR
TEXAS INSTRUMENTS TCA9554ADBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
NXP SemiconductorsPCAL6408ABSHP
550μA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes HVQFN-16 SMD mount,glue mount 1mm(height)
NXP SemiconductorsPCAL9538ABSHP
PCAL9538A Series 8-bit General Purpose Input/Output (GPIO) Expander - HVQFN-16
NXP SemiconductorsPCAL6408AHKX
PCAL6408A Series 5.5 V 8-Bit I2C/SMBus Surface Mount I/O Expander - XQFN-16
Texas InstrumentsTCA9538DBR
TEXAS INSTRUMENTS TCA9538DBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Texas InstrumentsTCA9554DBQR
TEXAS INSTRUMENTS TCA9554DBQR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP

Descriptions

Descriptions of NXP Semiconductors PCAL9554BBSHP provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin HVQFN EP T/R
PCAL9554 Cut Tape (CT) Active I2C SMBus io expander 1.8V 3mm 400kHz 10mA 25mA
NXP - PCAL9554BBSHP - I/O EXPANDER, 8BIT, 400KHZ, HVQFN-16
Interface - I/O Expanders 8it I SqrC-bus/SMBus low power I/O port
Expander 8bit Serial I2C 400kHz 16-Pin HVQFN T/R
Low-voltage 8-bit I2C-bus and SMBus low power I/O port with interrupt, weak pull-up and Agile I/O
NXP Semiconductors SCT
HVQFN-16-EP(3x3) I/O Expanders ROHS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
IC XPND 400KHZ I2C SMBUS 16HVQFN
I/O EXPANDER, 8BIT, I2C, SMBUS, 1.65V;
I/O EXPANDER, 8BIT, 400KHZ, HVQFN-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: HV; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP