NXP Semiconductors PCA9633DP2,118

PCA9633 Series 5.5 V 25 mA Surface Mount 4-bit Fm+ I2C-bus LED Driver - TSSOP-10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9633DP2,118.

NXP Semiconductors SCT

Datasheet43 pages17 years ago

IHS

SHENGYU ELECTRONICS

Factory Futures

iiiC

CAD Models

Download NXP Semiconductors PCA9633DP2,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-01-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-02-26
LTD Date2022-05-28

Descriptions

Descriptions of NXP Semiconductors PCA9633DP2,118 provided by its distributors.

PCA9633 Series 5.5 V 25 mA Surface Mount 4-bit Fm+ I2C-bus LED Driver - TSSOP-10
Tape & Reel (TR) PCA9633 PWM Surface Mount led driver 3mm 25mA 2.5/5V 1MHz
LED Driver 10000uA Supply Current 10-Pin TSSOP T/R
LED DRVR 8Segment 2.5V/3.3V/5V 10-Pin TSSOP T/R
LED DRIVER, 4BIT, I2C/SMBUS, TSSOP-10; Device Topology: -; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Output Voltage Max: 5.5V; Output Current Max: 25mA; Switching Frequency: 1MHz; No. of Outputs: 4Outputs; IC Mounting: S

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9633DP2,118.
  • PCA9633DP2118