NXP Semiconductors PCA9626B

Led Drvr 24SEGMENT 2.5V/3.3V/5V 48-PIN LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9626B.

IHS

Datasheet48 pages13 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9626B provided by its distributors.

Led Drvr 24SEGMENT 2.5V/3.3V/5V 48-PIN LQFP
LED Driver, 24-Segment, PQFP48
IC LED DRVR LIN DIM 100MA 48LQFP
IC, LED DRIVER, RGBA, 48-LQFP; LED Driver Application:Backlight, Display, LED Status Information, RGB or RGBA LED Driver; No. of Outputs:24; Output Current:100mA; Output Voltage:40V; Input Voltage:2.3V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:LQFP; Switching Frequency:1MHz; SVHC:No SVHC (20-Jun-2011); Base Number:9626; No. of Pins:48

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP