NXP Semiconductors PCA9624PW

8-BIT Fm+ I2C-BUS 100 ma 40 V Led Driver Led Driver, 8-SEGMENT, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9624PW.

IHS

Datasheet40 pages13 years ago

element14 APAC

Farnell

CAD Models

Download NXP Semiconductors PCA9624PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-08-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-27
LTD Date2023-05-26

Descriptions

Descriptions of NXP Semiconductors PCA9624PW provided by its distributors.

8-BIT FM+ I2C-BUS 100 MA 40 V LED DRIVER LED Driver, 8-Segment, PDSO24
LED DRVR 8Segment 2.5V/3.3V/5V 24-Pin TSSOP
PCA9624PW NXP TSSOP20
LED Driver, 8-Segment, PDSO24
vpe: 63/tube/tssop
IC, LED DRIVER, RGBA, 24-TSSOP; LED Driver Application:Backlight, Display, LED Status Information, RGB or RGBA LED Driver; No. of Outputs:8; Output Current:100mA; Output Voltage:40V; Input Voltage:2.3V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TSSOP; Switching Frequency:1MHz; SVHC:No SVHC (20-Jun-2011); Base Number:9624; No. of Pins:24

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP