NXP Semiconductors PCA9555N,112

Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9555N,112.

IHS

Datasheet34 pages16 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-31
LTD Date2012-06-30

Descriptions

Descriptions of NXP Semiconductors PCA9555N,112 provided by its distributors.

Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDIP24
16 I/O PIA-GENERAL PURPOSE PDIP24
IC XPNDR 400KHZ I2C SMBUS 24DIP
I/O Expander, 16 Bit, 400Khz, Dip-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Dip; No. Of Pins:24Pins; No. Of I/O S:16I/O S Rohs Compliant: Yes |Nxp PCA9555N,112

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP