| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | PCA9545APW | 3,362 | 480 | Tube | 1h | |||||||
| HQonline | IC0546247 | 1 | 1 | >1w | ||||||||
| Weyland Electronics Group Pte. Ltd. | PCA9545APW | 39,500 | 1 | Tape & Reel | 21h | |||||||
| Worldway Electronics | PCA9545APW | 9,193 | 7 | Bulk | 18h | |||||||
| Antdic Electronics | PCA9545APW | 37,094 | 3d |
Download NXP Semiconductors PCA9545APW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors PCA9545APW provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: