NXP Semiconductors PCA9539RPW/Q900J

135¦ÌA 10mA 25mA I2C, SMBus 16 2.3V 5.5V 400KHz TSSOP-24
$ 1.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9539RPW/Q900J.

LCSC

Datasheet39 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
-0.62%

CAD Models

Download NXP Semiconductors PCA9539RPW/Q900J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9539RPW/Q900J provided by its distributors.

135¦ÌA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz TSSOP-24
I2C Interface 5.5V Automotive AEC-Q100 24-Pin TSSOP T/R
16-bit I2C-bus and SMBus low power I/O port with interrupt and reset
NXP Semiconductors SCT
Expander 16bit Parallel 400kHz 24-Pin TSSOP T/R
I/O Port Expanders; PCA9539RPW/Q900J; NXP SEMICONDUCTORS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
16-BIT I2C-BUS AND SMBUS LOW POW
I/O Expander, 16Bit, 400Khz, Tssop; No. Of Bits:16Bit; Interfaces:I2C, Smbus; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Tssop; No. Of Pins:24Pins; No. Of I/O S:16I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |NXP Semiconductors PCA9539RPW/Q900J

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9539RPWQ900J