NXP Semiconductors PCA9533DP/01,118

PCA9533 Series 2.3 to 5.5 V Surface Mount 4-bit I2C-Bus LED Dimmer - TSSOP-8
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9533DP/01,118.

HQonline

Datasheet24 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.79%

CAD Models

Download NXP Semiconductors PCA9533DP/01,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9533DP/01,118 provided by its distributors.

PCA9533 Series 2.3 to 5.5 V Surface Mount 4-bit I2C-Bus LED Dimmer - TSSOP-8
Tape & Reel (TR) PCA9533 I2C SMBus Surface Mount led driver 3mm 25mA 3.3V 400kHz
I2C 5 V Voltage Source Led Blinker/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9533DP/01,118
LED Driver, Dimmer, 4 Bit I2C Bus, 4 Outputs, 2.3V to 5.5V In, 0.591Hz and 152Hz, 0.1A Out, TSSOP-8
LED Driver 550uA Supply Current 8-Pin TSSOP T/R
LED DRVR 4Segment 2.5V/3.3V/5V 8-Pin TSSOP T/R
Avnet Japan
5.5V SMBus,I2C 25mA 4 2.3V TSSOP-8 , 950¦Ìm
IC LED DRVR LIN DIM 25MA 8TSSOP
LED Lighting Drivers I2C LED DIMMER 4BIT
I2C 5 V Voltage Source LED Blinker
NXP Semiconductors SCT
I/O EXPANDER, 4 I/O, TSSOP, 5.5V; Device Topology: -; No. of Outputs: 4Outputs; Output Current: 100mA; Output Voltage: -; Driver Case Style: TSSOP; No. of Pins: 8Pins; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Switching

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9533DP/01+118
  • PCA9533DP/01118
  • PCA9533DP01,118
  • PCA9533DP01118