NXP Semiconductors PCA8561AHN/AY

Segment Display LCD Driver 2.5V/3.3V/5V Automotive AEC-Q100 32-Pin HVQFN EP T/R
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8561AHN/AY.

LCSC

Datasheet50 pages5 years ago

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+4.21%

CAD Models

Download NXP Semiconductors PCA8561AHN/AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA8561AHN/AY provided by its distributors.

Segment Display LCD Driver 2.5V/3.3V/5V Automotive AEC-Q100 32-Pin HVQFN EP T/R
PCA8561 Series 5.5 V Automotive 18 × 4 LCD segment driver - HVQFN-32
ROHS3Compliant Surface Mount Active QUAD LCD Driver 0.4MHz -40C~105C 5mm 3.3V
LCD DRVR 4DIGIT 3.3V 32-Pin HVQFN T/R
HVQFN-32-EP(5x5) LCD Drivers ROHS
LED Drivers; PCA8561AHN/AY; NXP SEMICONDUCTORS
Liquid Crystal Driver, 18-Segment, PQCC32
Lcd Display Driver, Aec-Q100, Hvqfn-32; No. Of Digits:-; No. Of Segments:18; Driver Case Style:Hvqfn; No. Of Pins:32Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Interface Type:I2C; Operating Temperature Min:-40°C; Rohs Compliant: Yes |NXP Semiconductors PCA8561AHN/AY

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935304072518
  • PCA8561AHNAY