NXP Semiconductors PC9S08AC128CLKE

Lead Free RoHS Compliant Internal FLASH Microcontroller 85C 40MHz 8kB 5.5V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PC9S08AC128CLKE.

Future Electronics

Datasheet370 pages18 years ago

iiiC

Descriptions

Descriptions of NXP Semiconductors PC9S08AC128CLKE provided by its distributors.

Lead Free RoHS Compliant Internal FLASH Microcontroller 85C 40MHz 8kB 5.5V
MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:128KB; Memory Size, RAM:8KB; No. of I/O Pins:69; No. of ADC Inputs:16; No. of Timers:3; No. of PWM Channels:14; Clock Speed:40MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP