NXP Semiconductors P89LPC922A1FDH,112

MCU 8-bit P89 80C51 CISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P89LPC922A1FDH,112.

IHS

Datasheet75 pages15 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2010-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors P89LPC922A1FDH,112 provided by its distributors.

MCU 8-bit P89 80C51 CISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
MCU, 8BIT, 8051, 18MHZ, TSSOP-20; Product Range: LPC900 Microcontrollers; CPU Speed: 18MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 18I/O's; Embedded Interfa
MCU, 8BIT, 80C51, 18MHZ, TSSOP-20; Controller Family/Series:P89LPC922A1; Core Size:8bit; No. of I/O's:18; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Digital IC Case Style:TSSOP; No. of Pins:20; Program Memory Size:8KB; RAM Memory Size:256Byte; CPU Speed:18MHz; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:I2C, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP