MCU, 8BIT, 8051, 18MHZ, TSSOP-14; Product Range: 8051 Family P87LPC9xx Series Microcontrollers; CPU Speed: 18MHz; Program Memory Size: 1KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: TSSOP; No. of I/O's: 12I
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: