NXP Semiconductors P87C52UBAA

MCU 8-bit MCS51 80C51 CISC 8KB EPROM 5V 44-Pin PLCC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P87C52UBAA.

IHS

Datasheet38 pages0 years ago
Datasheet38 pages0 years ago

Jameco

Sierra IC

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1989-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Descriptions

Descriptions of NXP Semiconductors P87C52UBAA provided by its distributors.

MCU 8-bit MCS51 80C51 CISC 8KB EPROM 5V 44-Pin PLCC Tube
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, PQCC44
8-BIT OTPROM 33 MHz MICROCONTROLLER PQCC44
IC, 8BIT CMOS CPU, 87C52, PLCC44; Product Range: 8051 Microcontrollers; RAM Memory Size: 256Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 32I/O's; Supply Voltage Min: 2.7V; Supply Voltage Max: 5V; MSL: MSL 3 - 16
8BIT CMOS CPU, 87C52, PLCC44; Series:P87C; Memory Size, OTP:8KB; Memory Size, RAM:256Byte; I/O lines, No. of:32; Timers, No. of:3; Frequency, Clock:33MHz; Interface Type:UART; Voltage, Supply Min:2.7V; Voltage, Supply Max:5V; RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P87C52UBAA.