NXP Semiconductors P87C51RC2BBD,157

MCU 8-bit P87 80C51 CISC 32KB EPROM 3.3V/5V 44-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P87C51RC2BBD,157.

SHENGYU ELECTRONICS

Datasheet67 pages23 years ago

IHS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC MCU 8BIT 32KB OTP 44VQFP
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQFP44
MCU 8-Bit AT87 80C51 CISC 32KB EPROM 5V 44-Pin VQFP Tray
NXP SemiconductorsP87C58X2BBD,157
MCU 8-Bit 87C 80C51 CISC 32KB EPROM 5V 44-Pin LQFP Tray
NXP SemiconductorsP87C52X2FBD,157
MCU 8-Bit P87C 80C51 CISC 8KB OTP 2.7V to 5.5V 44-Pin LQFP Tray
NXP SemiconductorsP87C54X2FBD,157
MICROCONTROLLER MCU, 8 BIT, 8051, 33MHZ, LQFP-44

Descriptions

Descriptions of NXP Semiconductors P87C51RC2BBD,157 provided by its distributors.

MCU 8-bit P87 80C51 CISC 32KB EPROM 3.3V/5V 44-Pin LQFP Tray
32KB 2.7V~5.5V 51Series 33MHz 32 LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44
IC, 8BIT MCU, 80C51, 33MHZ, LQFP-44; Controller Family/Series:(8051) 8052; Core Size:8 bit; No. of I/O's:32; Program Memory Size:32KB; RAM Memory Size:512Byte; CPU Speed:33MHz; Oscillator Type:External, Internal; No. of Timers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P87C51RC2BBD-157
  • P87C51RC2BBD157