NXP Semiconductors P82B715TD

I2C BUS EXTENDER Buffer Amplifier, 1 Func, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P82B715TD.

Upverter

Technical Drawing5 pages7 years ago

IHS

Future Electronics

Jameco

DigiKey

Inventory History

3 month trend:
+16.67%

CAD Models

Download NXP Semiconductors P82B715TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NXP SemiconductorsPCA82C250T/YM,112
PCA82C250 Series 5.5 V 1 MBd SMT CAN Controller Interface - SOIC-8
NXP SemiconductorsPCA82C250T/YM,118
CAN Interface, ISO 11898, CAN Controller, 1 Mbaud, 4.5 V, 5.5 V, SOIC, 8 Pins
NXP SemiconductorsTJF1051T/3,118
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
Analog DevicesMAX485CSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX14841EASA+
MAX14841 Series 3.6 V 40 Mbps Half-Duplex SMT RS-485 Transceiver - SOIC-8
Analog DevicesMAX13412EESA+T
RS-485 Transceiver with Integrated Low-Dropout Regulator and AutoDirection Control

Descriptions

Descriptions of NXP Semiconductors P82B715TD provided by its distributors.

I2C BUS EXTENDER Buffer Amplifier, 1 Func, BIPolar, PDSO8
I2C Logic Buffer 5V/9V 8-Pin SO / I2C bus extender
Signal Buffer/Repeater/Distributor I/O Expander
IC SPECIALTY MICROPROCESSOR CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Microprocessor IC:Other
Interface Circuit, BIPolar, PDSO8
SPECIALTY MICROPROCESSOR CIRCUIT PDSO8
IC REDRIVER I2C 1CH 400KHZ 8SO
Clock Frequency Max. kHz = 400 / Interfaces = I²C / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Length mm = 5 / Width mm = 4 / Height mm = 1.45 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P82B715TD.