NXP Semiconductors P80C32X2BA,512

Microcontroller 8-Bit 80C51 CISC ROMLess 5V 44-Pin PLCC Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P80C32X2BA,512.

SHENGYU ELECTRONICS

Datasheet62 pages23 years ago

IHS

Jameco

iiiC

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-09-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MicrochipAT89S51-24JI
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44
MCU 8-bit AT87 80C51 CISC 32KB EPROM 3.3V/5V 44-Pin PLCC Stick
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 3V-8MHz IND TEMP

Descriptions

Descriptions of NXP Semiconductors P80C32X2BA,512 provided by its distributors.

Microcontroller 8-Bit 80C51 CISC ROMLess 5V 44-Pin PLCC Tube
Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQCC44
8-BIT 33 MHz MICROCONTROLLER PQCC44
MCU, 8BIT, 8051, 33MHZ, LCC-44
IC 80C51 MCU 256 ROMLESS 44PLCC
IC,P80C32X2BA,512,ROMLS/256 12
Mcu, 8Bit, 8051, 33Mhz, Lcc-44; Controller Family/series:8Xc32X2; Cpu Speed:33Mhz; Program Memory Size:-; Ram Memory Size:256Byte; No. Of Pins:44; Mcu Case Style:lcc; No. Of I/o's:32; Embedded Interface Type:uart; Supply Voltage Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P80C32X2BA 512
  • P80C32X2BA-512
  • P80C32X2BA512